Eaton Button Plate for Use with Push Button

Subtotal (1 unit)*

$7.22

(exc. GST)

$7.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.22

*price indicative

RS Stock No.:
254-247
Mfr. Part No.:
218266 M22-XDP-S-X12
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Accessory Button Plate is designed to elevate your control panel aesthetics while ensuring seamless functionality. Featuring a striking black colour and mushroom head design, it embodies modern engineering tailored for intuitive use. This product is perfect for those looking to customise their push-button interfaces, with individual inscription options allowing for personalised identification. Built to withstand harsh environmental conditions, it operates efficiently between -25 °C and 70 °C, making it ideal for various industrial applications. Meticulously crafted, it complies with stringent safety and performance standards, offering both resilience and convenience in one compact form factor. With effortless installation and wide compatibility, this accessory caters to a diverse range of functionality needs, setting a new benchmark in push button technology.

Mushroom head design ensures ease of operation even in demanding conditions

Customisable inscription options empower users to personalise their controls

Robust construction offers exceptional durability for industrial use

Optimised for ambient temperatures ranging from -25 °C to 70 °C

Designed with compliance to meet rigorous safety standards

Lightweight build allows for easy installation without compromising strength

Black finish provides a sleek, professional appearance suitable for any environment

Versatile compatibility ensures integration with a variety of Eaton systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy