Eaton Button Plate for Use with Push Button

Subtotal (1 unit)*

$12.04

(exc. GST)

$13.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.04

*price indicative

RS Stock No.:
251-412
Mfr. Part No.:
218216 M22-XDH-S-X5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Button Plate is a thoughtfully designed accessory, combining functionality with a sleek aesthetic. Engineered for ease of use, this button plate features a raised black design that seamlessly fits into a variety of applications. Its robust construction ensures longevity, while allowing for individual inscription options, making it ideal for customisation in both commercial and residential settings. With its compact dimensions and round shape, this button plate not only enhances your control interface but also stands out as a modern solution to your push-button needs. Whether installed in industrial control panels or consumer products, this accessory is built to endure, meeting rigorous standards with a proven track record of reliability.

Designed for compatibility with Eaton Moeller series M22 components

Offers flexibility with individual inscription options for personalised use

Constructed to withstand a wide range of ambient operating temperatures

Features a sleek, minimalist black design to enhance aesthetic appeal

Robust and lightweight, ensuring ease of installation without compromising durability

Specifically crafted for extended push button functionality, optimising user experience

Meets regulatory and safety requirements for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy