Eaton Plate for Use with Push Button
- RS Stock No.:
- 251-121
- Mfr. Part No.:
- 218262 M22-XDP-S-X8
- Brand:
- Eaton
Subtotal (1 unit)*
$6.64
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.64 |
*price indicative
- RS Stock No.:
- 251-121
- Mfr. Part No.:
- 218262 M22-XDP-S-X8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton accessory is a high-quality button plate designed specifically for the Eaton Moeller series M22. Combining functionality with sleek aesthetics, it features a mushroom shape and an eye-catching black finish that enhances its visual appeal. Ideal for a variety of applications, the button plate allows for personalised inscriptions to suit specific operational needs. Its compact dimensions ensure seamless integration into existing setups without compromising performance. Crafted for durability, this product has been engineered to withstand diverse environmental conditions, making it a reliable choice for both industrial and commercial environments. Furthermore, it provides operational efficiency without unnecessary heat dissipation. This innovative solution caters to those who demand excellence in their electrical components.
Houses a user-friendly mushroom-shaped design for effortless operation
Allows for custom inscriptions to meet individual user preferences
Engineered for a robust performance amidst varying climatic conditions
Ensures minimal heat generation during use, promoting energy efficiency
Certified for compliance with stringent product standards, assuring quality and safety
Offers compatibility with various switchgear systems for versatile functionality
Allows for custom inscriptions to meet individual user preferences
Engineered for a robust performance amidst varying climatic conditions
Ensures minimal heat generation during use, promoting energy efficiency
Certified for compliance with stringent product standards, assuring quality and safety
Offers compatibility with various switchgear systems for versatile functionality
Related links
- Eaton Plate for Use with Push Button
- Eaton Button Plate for Use with M22(S)-D(R)P, Solve
- Plate for Use with Push Button
- Eaton Mushroom Head Plates for Use with 22.5 mm Modular Pushbuttons, Stop
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
