Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 250-778
- Mfr. Part No.:
- 218255 M22-XDP-S-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.23 |
*price indicative
- RS Stock No.:
- 250-778
- Mfr. Part No.:
- 218255 M22-XDP-S-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate is an essential accessory designed for reliable performance in various applications. With its sturdy construction and sleek black finish, this product not only enhances the functionality of your panel systems but also adds a touch of modernity. Crafted for versatility, the button plate seamlessly integrates with mushroom head push buttons, allowing for greater user interaction. This product stands out for its environmental durability, with the capability to withstand extreme operating temperatures. Ideal for manufacturers needing a robust solution, this button plate ensures that your devices meet industry standards while providing a user-friendly experience. Elevate your operational efficiency and design ethos with Eatons M22 accessory.
Designed for easy integration with existing panel systems
Perfect for individualised inscriptions, adding a personal touch
Robust black colour enhances visibility and complements various aesthetics
Temperature Range: Capable of operating in extreme conditions
Lightweight design helps reduce overall panel weight for assembly
Demonstrates compliance with key product standards for reliability
Round shape allows for intuitive user engagement and extensive compatibility
Related links
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
- EatonButton Plate for Use with Push Button, Pre-printed "Operation
- EatonButton Plate for Use with Push Button, Pre-printed "II
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
- EatonButton Plate for Use with Push Button, Pre-printed "+
- EatonButton Plate for Use with Push Button, Pre-printed "Heben
- EatonButton Plate for Use with Push Button, Pre-printed "TEST
