Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 250-773
- Mfr. Part No.:
- 218229 M22-XDH-S-D2
- Brand:
- Eaton
Subtotal (1 unit)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.04 |
*price indicative
- RS Stock No.:
- 250-773
- Mfr. Part No.:
- 218229 M22-XDH-S-D2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button Plate is expertly designed as an accessory for expanded functionality in electrical systems. With its sleek black finish and raised profile, it promises not only aesthetic appeal but also high performance in demanding environments. Crafted to accommodate individual inscriptions, this button plate allows for versatility and personalisation, making it ideal for a variety of applications. Its robust construction ensures durability, even under extreme temperatures, providing reliability in both commercial and industrial settings. The design incorporates key features that enhance usability, while its compatibility with established systems guarantees seamless integration. The Eaton M22 Button Plate is a reliable solution for enhancing your device with style and efficiency.
Raised black design enhances visibility and accessibility
Compatible with extended push button designs for improved functionality
Offers options for custom engravings, ensuring personalised use
Operating temperature range ensures reliability in harsh conditions
Round shape facilitates easy operation in industrial settings
UL/CSA certification not required simplifies compliance
Lightweight construction allows for effortless installation
Resistant to various environmental factors, ensuring longevity
Related links
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "Manual Operation
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible
- EatonButton Plate for Use with Push Button, Pre-printed "Arrow Symbol
- EatonButton Plate for Use with Push Button, Pre-printed "DOWN
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
