Eaton Legend Plate for Use with Push Button, Pre-printed "FORWARD, ARRET D'URGENCE, Pack of 20, Forward/Slow, 3, Blank,
- RS Stock No.:
- 248-379
- Mfr. Part No.:
- 063261 Q25TGE-299
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-379
- Mfr. Part No.:
- 063261 Q25TGE-299
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Legend Plate | |
| Legend | FORWARD, ARRET D'URGENCE, Pack of 20, Forward/Slow, 3, Blank, Emergency Stop Each | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Legend Plate | ||
Legend FORWARD, ARRET D'URGENCE, Pack of 20, Forward/Slow, 3, Blank, Emergency Stop Each | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Carrier is designed to provide robust emergency-stop functionality, ensuring safety in a range of industrial applications. With its distinctive yellow rectangular shape, this device not only meets aesthetic standards but also serves as a clear visual indicator in critical situations. Crafted to the highest specifications, it includes an accessory label for customisation, giving users the flexibility to adapt it to specific operational needs. The product is built for reliability, making it a trusted choice for panel builders looking for quality solutions in switchgear design. Its compact dimensions allow for seamless integration into existing setups, while the durable materials used ensure long-lasting performance even under demanding conditions. Additionally, with its certifications and compliance with industry standards, this emergency-stop device ensures adherence to safety regulations, offering peace of mind to operators.
Designed for maximum visibility with a vibrant yellow colour
Includes an accessory label for user-defined control
Rectangular shape allows for easy installation in various settings
Constructed with premium materials for enhanced durability
Reliable performance under diverse environmental conditions
Meets industry safety regulations for emergency-stop applications
Related links
- RAFILabel for Use with Push Buttons Slow
- Schneider ElectricLegend for Use with XACB Pre-printed "Black forward, Slow-Fast
- RAFILabel for Use with Push Buttons FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 1.3 mm Cable, DMC-1.3/3-15
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "COUPURE D'URGENCE
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 1.3 mm Cable, DMC-1.3/3-30
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "ARRET












