Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-661
- Mfr. Part No.:
- 091536 10TQ25
- Brand:
- Eaton
Subtotal (1 unit)*
$4.68
(exc. GST)
$5.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.68 |
*price indicative
- RS Stock No.:
- 243-661
- Mfr. Part No.:
- 091536 10TQ25
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate is designed for seamless integration with push-button applications. Its compact square format, measuring 25 x 25mm, makes it ideal for tight spaces while maintaining functionality. Crafted with precision, the button plate features an OFF inscription, providing clear visibility for users. With a striking red colour, it not only stands out aesthetically but also enhances safety by ensuring immediate recognition. This button plate is manufactured from high-quality materials, ensuring durability and longevity in various operational environments. Whether you are upgrading existing systems or constructing new machinery, this accessory adds a sophisticated touch to equipment interfaces, making it a fundamental choice for panel builders and engineers aiming for both efficiency and style.
Designed for compatibility with Eaton's Moeller RMQ16 series
Compact square shape perfect for restricted installations
Bold red colour enhances visibility and safety in any application
Engineered to withstand various operational challenges
Offers straightforward integration into existing setups
Provides an OFF indication for user clarity and operational control
Constructed from premium materials for long-lasting performance
Meets product standards for reliability and quality
Compact square shape perfect for restricted installations
Bold red colour enhances visibility and safety in any application
Engineered to withstand various operational challenges
Offers straightforward integration into existing setups
Provides an OFF indication for user clarity and operational control
Constructed from premium materials for long-lasting performance
Meets product standards for reliability and quality
Related links
- Eaton Plate for Use with Push Button
- Eaton Button Plate
- Eaton Legend Plate for Use with RMQ Titan Series, Off - On
- Eaton Legend Plate for Use with RMQ Titan Series, Man - O - Auto
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
