Eaton Button Plate for Use with Push Button, Pre-printed "OFF

Subtotal (1 unit)*

$7.22

(exc. GST)

$7.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.22

*price indicative

RS Stock No.:
254-255
Mfr. Part No.:
218289 M22-XDP-R-GB5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Legend

OFF

For Use With

Push Button

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton a high-quality button plate from The Eaton Moeller series M22, designed specifically for reliability and ease of use. Featuring a striking mushroom red finish, this button plate is perfect for applications requiring clear visibility and robust functionality. Engineered to accommodate individual inscriptions, it allows for personalized configurations, ensuring clarity in operation. With its well-thought-out dimensions and lightweight design, this product integrates seamlessly into various switchgear setups. The button plate is suitable for a range of environments, provided it meets installation guidelines. Its compatibility with specific push button configurations offers versatility for panel builders looking for dependable solutions to enhance control systems. The attention to detail in its design and manufacturing makes it a notable addition to Eaton's extensive line of accessories, ensuring both form and function are expertly balanced.

Mushroom head design enhances usability and safety

Suitable for environments with extreme temperatures

Individual inscription options cater to diverse requirements

Lightweight construction contributes to easier installation

Ensures compliance with stringent safety standards

Round shape optimises visibility and ergonomic use

Allows for customisation without compromising quality

Compatible with a range of Eaton series devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy