Eaton Label for Use with N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3,

Subtotal (1 unit)*

$17.39

(exc. GST)

$19.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.39

*price indicative

RS Stock No.:
243-606
Mfr. Part No.:
105945 ZFS83-NZM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

"Main switch - open in 0 position" - Chinese

For Use With

N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3, NZM4 (-4), NZM4-4, PN2, PN2 (-4), PN2-4

Standards/Approvals

IEC, RoHS, ULCSA

COO (Country of Origin):
DE
The Eaton Moeller series NZM molded case circuit breaker represents the pinnacle of electrical safety and performance. Designed for reliability, it features a sophisticated architecture that not only meets the highest standards of durability but also provides unparalleled operational efficiency. With its compact dimensions of just 64 mm in length and 27 mm in width, this circuit breaker is tailor-made for a seamless integration into various systems. Whether you're looking for robust short-circuit protection or an easy-access feature due to its external warning plate, this product is engineered with the needs of modern panel builders in mind. Its compliance with recognised safety standards ensures peace of mind, allowing users to focus more on their applications than on potential electrical failures.

Water-resistant build enhances long-term performance

Incorporates features to accommodate rigorous temperature rise calculations

Facilitates precise installations with clear guiding instructions

Offers mechanical compatibility with various switching devices

Utilises advanced materials to ensure long-lasting efficacy

Delivers an impressive degree of protection against environmental factors

Features a modern design aesthetic that suits contemporary settings

Designed to meet the highest electromagnetic compatibility standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy