Eaton Label for Use with N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3,
- RS Stock No.:
- 231-859
- Mfr. Part No.:
- 115365 ZFS-TS-NZM
- Brand:
- Eaton
Subtotal (1 unit)*
$17.42
(exc. GST)
$19.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.42 |
*price indicative
- RS Stock No.:
- 231-859
- Mfr. Part No.:
- 115365 ZFS-TS-NZM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Alert/Information symbol, Symbol disconnectors | |
| For Use With | N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3, NZM4 (-4), NZM4-4, PN2, PN2 (-4), PN2-4 | |
| Standards/Approvals | UL/CSA IEC RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Alert/Information symbol, Symbol disconnectors | ||
For Use With N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3, NZM4 (-4), NZM4-4, PN2, PN2 (-4), PN2-4 | ||
Standards/Approvals UL/CSA IEC RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton label and symbol disconnector from the moeller series NZM is meticulously crafted to deliver superior reliability and functionality. Designed as an accessory for Eatons circuit breaker range, this product enhances operational efficiency with its innovative modular design. With a product length of 64 mm and a height of 5 mm, it offers a compact yet robust solution for various applications. The disconnector symbol effectively communicates essential information, ensuring safety and compliance. Whether its for industrial or commercial use, this product guarantees ease of installation and flexibility, making it an indispensable addition to any electrical setup. Its waterproof and durable plastic construction meets industry standards, providing peace of mind in demanding environments.
Enhances safety with clear disconnector symbols
Flexible installation options cater to diverse applications
Constructed from high-quality plastic for durability
Meets RoHS compliance for environmentally friendly use
Designed to withstand various environmental conditions
Supplied with alert/information symbols for clear communication
Part of a comprehensive accessory portfolio for circuit breakers
Offers an elegant silver finish suitable for professional settings
Related links
- Eaton Label for Use with N1 N3-4 N (S) 2 (-4) NZM1 NZM2 NZM2-4
- Eaton NZM Mechanical Interlock for use with N2-4 NZM2 (-4) PN2-4 NZM2-4 NZM2-NA
- Eaton NZM Mechanical Interlock for use with Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Control Circuit Terminal for use with N (S) 1 (-4) N (S) 3 (-4) NZM2 (-4), NZM3
- Eaton NZM Undervoltage Release for use with N(S)3(-4) NZM3(-4), NZM2(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), N(S)3(-4)
- Eaton NZM Accessory Undervoltage Release for use with N(S)3(-4) NZM2(-4), NZM3(-4)
