Eaton Inscription Label for Use with Distribution Board
- RS Stock No.:
- 230-004
- Mfr. Part No.:
- 107881 LAB-BAR_7TE
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$13.06
(exc. GST)
$14.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $13.06 | $1.306 |
*price indicative
- RS Stock No.:
- 230-004
- Mfr. Part No.:
- 107881 LAB-BAR_7TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Inscription Label | |
| For Use With | Distribution Board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Inscription Label | ||
For Use With Distribution Board | ||
- COO (Country of Origin):
- GB
The Eaton xEnergy Basic LV system is designed to optimise your low voltage switchgear needs, combining compactness with superior efficiency. With its innovative design, it ensures enhanced functionality while maintaining compliance with contemporary standards. Ideal for various applications, this product delivers reliable performance that you can depend on. The integration of advanced materials assures durability, making it a perfect fit for both commercial and industrial environments. Each unit is tailored to provide seamless connectivity and accessibility, ensuring ease of maintenance and operation. Experience the robustness and dependability that Eaton is renowned for in the field of electrical systems.
Compact design ensures efficient use of space
Durability is enhanced through the use of high-quality materials
Complies with RoHS standards for environmentally friendly operation
Offers flexibility in both flush and surface mounting options
Ideal for various mounting setups, including floor standing distribution boards
Plug-and-play functionality simplifies installation and reduces downtime
The inclusion of detailed specifications aids in precise selection and usage
Related links
- Eaton Inscription Label for Use with Distribution Board
- Inscription Label for Use with Distribution Board
- Siemens Inscription Plate for Use with 12.5 mm x 27 mm Label
- Eaton, Label
- Eaton Label Mount for Use with Pushbuttons
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label for Use with RMQ16 Series For Labeling, On Off
- Eaton Label Mount for Use with M22 Series For Labeling, BETRIEB
