Eaton Label for Use with RMQ16 Series For Labeling, On Off
- RS Stock No.:
- 243-649
- Mfr. Part No.:
- 091008 899LQ18
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-649
- Mfr. Part No.:
- 091008 899LQ18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Label | |
| Label Symbol | On Off | |
| For Use With | RMQ16 Series For Labeling | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Label | ||
Label Symbol On Off | ||
For Use With RMQ16 Series For Labeling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series RMQ16 insert label is designed to deliver both functionality and style in any control panel setting. Tailored for easy recognition, the transparent ON-OFF maintained symbol enhances user interaction and operational clarity. With a compact design that seamlessly integrates into your existing systems, this accessory elevates the performance of pushbuttons and signal towers. Not just a simple insert, it embodies precision engineering, ensuring long-lasting durability and compliance with international standards. The thoughtful design prioritises the panel builder's responsibilities while providing critical specifications that cater to modern equipment demands. Ideal for both industrial and commercial applications, this accessory guarantees straightforward installation and reliability, making it an essential addition to your electrical systems.
Transparent design for effortless readability
Complies with CE regulations for safety and reliability
Compatible with the Eaton Moeller series RMQ16 for seamless integration
Constructed for mechanical durability under standard temperature variations
Sleek square lens design to enhance aesthetic appeal
Lightweight construction aids in easier installation and handling
Built to withstand the rigours of industrial environments
Designed to facilitate quick identification of operational states
Complies with CE regulations for safety and reliability
Compatible with the Eaton Moeller series RMQ16 for seamless integration
Constructed for mechanical durability under standard temperature variations
Sleek square lens design to enhance aesthetic appeal
Lightweight construction aids in easier installation and handling
Built to withstand the rigours of industrial environments
Designed to facilitate quick identification of operational states
Related links
- Eaton Label for Use with RMQ16 Series For Labeling, +
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label for Use with RMQ16 Series For Labeling, RUN
- Eaton Label for Use with RMQ16 Series For Labeling, 0
- Eaton Label for Use with RMQ16 Series For Labeling, 4
- Eaton Label for Use with RMQ16 Series For Labeling, Blank
- Eaton Label for Use with RMQ16 Series For Labeling, 2
- Eaton Label for Use with RMQ16 Series For Labeling, I
