ifm electronic Shroud for Use with AC010S / AC011S / AC012S

Subtotal (1 unit)*

$43.55

(exc. GST)

$47.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.55

*price indicative

RS Stock No.:
191-423
Mfr. Part No.:
E7004S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Shroud

Product Type

Push Button Accessory

For Use With

AC010S / AC011S / AC012S

Standards/Approvals

RoHS conform, CE

Series

E-STOP

COO (Country of Origin):
DE
The Ifm electronic E-STOP Protective Collar offers robust protection for emergency stop buttons against impact and shock. Designed for quick and easy mounting, it ensures reliable device safeguarding in industrial environments. The collar helps maintain the integrity and functionality of E-STOPS, enhancing workplace safety by reducing the risk of accidental activation or damage. With its efficient design and durable construction, it provides dependable protection for critical safety devices.

Reliable device protection for E-STOPS

Efficient protection of the sensor against impact and shock

Quick and easy mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy