EAO 04 Series Clear Momentary Push Button Head, IP65

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$40.95

(exc. GST)

$45.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.95-
10 - 99$40.092%
100 - 249$38.875%
250 - 499$37.947%
500 +$37.139%

*price indicative

RS Stock No.:
860-9248
Mfr. Part No.:
704.013.7
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Head

Series

04

Push Button Colour

Clear

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

29mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CH

Push button body Non-Illuminated Raised Mount - series 04


Raised mount non-illuminated momentary push button switches which feature a protective cap and a high protection rating of IP67 above panel

Natural aluminium anodised bezel

22.5 mm panel cut-out

29 mm bezel diameter

Contact block must be ordered separately

Approvals

SEV, UL, CSA, NEMKO, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy