EAO 04 Series Blue Momentary Push Button Head, IP65
- RS Stock No.:
- 860-9245
- Mfr. Part No.:
- 704.013.6
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$40.95
(exc. GST)
$45.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $40.95 | - |
| 10 - 99 | $40.24 | 1% |
| 100 - 249 | $39.16 | 4% |
| 250 - 499 | $38.08 | 7% |
| 500 + | $37.10 | 9% |
*price indicative
- RS Stock No.:
- 860-9245
- Mfr. Part No.:
- 704.013.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Head | |
| Series | 04 | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 29mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Head | ||
Series 04 | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 29mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
Push button body Non-Illuminated Raised Mount - series 04
Raised mount non-illuminated momentary push button switches which feature a protective cap and a high protection rating of IP67 above panel
Natural aluminium anodised bezel
22.5 mm panel cut-out
29 mm bezel diameter
Contact block must be ordered separately
Approvals
SEV, UL, CSA, NEMKO, VDE
Related links
- EAO 04 Series Clear Momentary Push Button Head, IP65
- EAO 04 Series Yellow Momentary Push Button Head, IP65
- RS PRO RCAS Series Blue Momentary Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Yellow Momentary Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
