Eaton M22 Series Red, Green Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5058
- Mfr. Part No.:
- 216698 M22-DDL-GR
- Brand:
- Eaton
Subtotal (1 unit)*
$66.88
(exc. GST)
$73.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.88 |
*price indicative
- RS Stock No.:
- 847-5058
- Mfr. Part No.:
- 216698 M22-DDL-GR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-30, UL 508, IEC 60068-2-27, CE, IEC 60068-2-78, CSA-C22.2 No. 14-05, IEC/EN 60947-5, IEC/EN 60529, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-30, UL 508, IEC 60068-2-27, CE, IEC 60068-2-78, CSA-C22.2 No. 14-05, IEC/EN 60947-5, IEC/EN 60529, IP65 | ||
Hazardous Area Certification No | ||
Eaton Push Button Head, Double-Actuator Type, Momentary Action - M22 Series - 216698 M22-DDL-GR
Use this push button head from Eaton to take charge of your industrial equipment. When connected to your circuit, it allows you to power up or de-energise an attached device just by pressing on its red or green actuator. Thanks to its operating temperature range between -25°C and +70°C, you can rest assured that this hardy device holds up in harsh work areas. That's why you'll find it on factory floors, control stations and automotive workshops.
Features & Benefits
• 15g net weight won't strain your setup
• Space-saving size of 30 (L) x 30 (W) x 55mm (H) lets you install it on compact mounting surfaces
• Highly reliable, as indicated by a rated service life of over 200,000 operations
• Suitable for illumination to ensure visibility in low-light areas
Is this product water-resistant?
Yes. This push button head has an IP66 rating, which means that it's dust-tight and resists water damage even when exposed to high-pressure jets from any direction.
Can this product cope with frequent usage?
Yes, it can. It's designed to handle up to 3,600 operations every hour, meaning it's suitable for systems that need constant switching.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout Red 1 NO/1 NC IP69K
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton M22 Series Green Momentary Push Button Head IP67
- Eaton M22 Series Red 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
