Lovato Electric Platinum Series Blue Spring Return Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 826-3785
- Mfr. Part No.:
- LPCBL206
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$31.17
(exc. GST)
$34.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.17 |
*price indicative
- RS Stock No.:
- 826-3785
- Mfr. Part No.:
- LPCBL206
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | Platinum | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 418, UR/UL, CSA, CE, EN 60947-5-5, IEC 60947-1, EN 60947-5-4, EN 60947-5-1, NEMA ICS-5, EN 60947-1, UL 508, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series Platinum | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 418, UR/UL, CSA, CE, EN 60947-5-5, IEC 60947-1, EN 60947-5-4, EN 60947-5-1, NEMA ICS-5, EN 60947-1, UL 508, CCC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Push Button Actuators
This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
Related links
- Lovato Platinum Series Blue Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Blue Spring Return Push Button Head IP69K IP66
- Lovato Platinum Series Yellow Spring Return Push Button Head IP67 IP66
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP67
- Lovato Platinum Series Red Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Transparent Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Black Spring Return Push Button Head IP67 IP69K
- Lovato Platinum Series Red Spring Return Push Button Head IP67 IP69K
