Schneider Electric Harmony XB5 Series White Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 817-2721
- Mfr. Part No.:
- ZB5CW313
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$43.92
(exc. GST)
$48.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.92 |
*price indicative
- RS Stock No.:
- 817-2721
- Mfr. Part No.:
- ZB5CW313
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Square | |
| Push Button Actuation | Momentary | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Square | ||
Push Button Actuation Momentary | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Square Heads for Push Buttons
Schneider Electric ZB5-A modular range of pushbuttons and pilot light devices with double insulated plastic bezels. A unique, integral patented LED technology providing 100000 hours service resistant to vibration, and electromagnetic interference.
Square shape heads
Illuminated or non-illuminated versions
Different colours available
Related links
- Schneider Electric Harmony Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series White 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP66, IP67
