Schneider Electric Harmony Series Illuminated Push Button Switch, Latching, 16 mm Cutout, IP65
- RS Stock No.:
- 817-1282
- Mfr. Part No.:
- ZB6CF3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$24.27
(exc. GST)
$26.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.27 |
*price indicative
- RS Stock No.:
- 817-1282
- Mfr. Part No.:
- ZB6CF3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Latching | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony | |
| Panel Cutout Size | 16 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Height | 18mm | |
| Length | 45mm | |
| Standards/Approvals | EN/IEC 60947-5-4, CSA C22.2 No14, JIS C8201-5-1, EN/IEC 60947-1, IP69K, UL 508, IK03 IEC 50102, JIS C8201-1, IP66 IEC 60529, IP69, IEC 60536, EN/IEC 60947-5-1 | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Latching | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony | ||
Panel Cutout Size 16 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Height 18mm | ||
Length 45mm | ||
Standards/Approvals EN/IEC 60947-5-4, CSA C22.2 No14, JIS C8201-5-1, EN/IEC 60947-1, IP69K, UL 508, IK03 IEC 50102, JIS C8201-1, IP66 IEC 60529, IP69, IEC 60536, EN/IEC 60947-5-1 | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
Pushbutton Head, Illuminated
Schneider Electric XB6/ZB6 push buttons, pilot lights and selector switches with plastic bezels are specifically desgined for applications where the surface area is restricted. The IP 65 degree of protection enables these products to be used in all types of applications.
Heads for illuminated push buttons
Different colours available
Plastic bezel
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Green LED
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Mount SPST, Red
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel 1 NO/1 NC, White
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch 16 mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Illuminated Illuminated Push Button IP65

