ABB ABB Modular Series Yellow Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8783
- Mfr. Part No.:
- 1SFA611100R3103 MP1-31Y
- Brand:
- ABB
Subtotal (1 unit)*
$21.67
(exc. GST)
$23.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.67 |
*price indicative
- RS Stock No.:
- 757-8783
- Mfr. Part No.:
- 1SFA611100R3103 MP1-31Y
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ABB Modular | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IEC/EN 60947-5-5, CSA C22.2 No 14, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ABB Modular | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IEC/EN 60947-5-5, CSA C22.2 No 14, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
ABB Modular Series Push Button Head, 22mm Cutout Diameter, Yellow - 1SFA611100R3103 MP1-31Y
This push button head provides a momentary actuator for control panels and operators in industrial settings. Designed for panel installation with a 22mm cut-out, it offers a sealed Interface suitable for demanding environments. The component is unmarked and round, enabling straightforward integration into existing control schemes where a yellow Visual identifier is required.
Features and Benefits:
• IP66 rating keeps internal contacts protected from dust and powerful jets of water • Momentary actuation supports tactile, temporary operator inputs • Plastic construction reduces weight while aiding electrical insulation • Conforms to IEC 60947-5-5 for recognised switching performance • Compatible with standard 22mm cut-outs for Rapid panel fitment
Applications
• Suitable for control panels requiring a yellow Visual operator indicator • Ideal for machinery start/stop circuits needing momentary switching • Used for retrofit projects where a 22mm replacement head is required • Can be used for operator stations in manufacturing and assembly lines
What sealing level does it provide against dust and water?
It has an IP66 enclosure rating, which prevents dust ingress and resists powerful water jets.
Which standards ensure its electrical switching characteristics?
It meets standards including IEC/EN 60947-5-5 and IEC/EN 60947-5-1 for defined electrical durability and performance.
Is a fixing collar included for panel installation?
No collar or body fixing is supplied
the head is provided without a separate collar.
What colour and marking options are available for Visual identification?
This version is yellow and supplied without any printed marking on the actuator.
Which approvals cover its use in North American and international equipment?
It carries approvals such as UL 508 and CSA C22.2 No. 14 for application in regulated equipment.
Note
Light bulb max. 2 W, not included.
Related links
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66
- ABB MODULAR Series Blue Momentary Push Button Head IP66, IP20
- ABB ABB Modular Series Green 22 mm Cutout, IP66