Schneider Electric Harmony XB5 Series Green Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 746-9162
- Distrelec Article No.:
- 303-02-699
- Mfr. Part No.:
- ZB5AH033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47.84
(exc. GST)
$52.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.84 |
*price indicative
- RS Stock No.:
- 746-9162
- Distrelec Article No.:
- 303-02-699
- Mfr. Part No.:
- ZB5AH033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | JIS C8201-1, UL 508, EN/IEC 60947-5-5, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals JIS C8201-1, UL 508, EN/IEC 60947-5-5, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Illuminated Pushbuttons for LED Bodies
Flush illuminated pushbuttons, in various colours, suitable for use with Harmony XB5 LED switch bodies.
Related links
- Schneider Electric Harmony Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Maintained Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Green Maintained Push Button Head IP67, IP69K
- Schneider Electric Harmony XB5 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Maintained Push Button Head IP66 IP69K
