Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

$318.74

(exc. GST)

$350.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.74

*price indicative

RS Stock No.:
746-8876
Mfr. Part No.:
ZD5PA22
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-1, UL 508, CSA C22.2 No 14

Hazardous Area Certification

No

Schneider Electric ZD5


Designed for Harmony XB5 Range

Plastic material

2 or 4 direction dependant on product

Standards

CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508, IP66 Class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy