Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch, Maintained, Panel, 30 mm Cutout, Red LED, IP66,
- RS Stock No.:
- 746-4644
- Mfr. Part No.:
- 9001SKR9R
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$209.36
(exc. GST)
$230.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.36 |
*price indicative
- RS Stock No.:
- 746-4644
- Mfr. Part No.:
- 9001SKR9R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Series | Harmony 9001SK | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Terminal Type | Screw Clamp Terminal | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 125V dc | |
| Actuator Style | Mushroom | |
| Maximum Operating Temperature | 70°C | |
| Width | 46 mm | |
| Standards/Approvals | EU RoHS, REACH, RoHS, WEEE | |
| Height | 45mm | |
| Length | 69mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Series Harmony 9001SK | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Terminal Type Screw Clamp Terminal | ||
LED Colour Red | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 125V dc | ||
Actuator Style Mushroom | ||
Maximum Operating Temperature 70°C | ||
Width 46 mm | ||
Standards/Approvals EU RoHS, REACH, RoHS, WEEE | ||
Height 45mm | ||
Length 69mm | ||
Legend Blank | ||
Mushroom Head Pushbuttons
The Harmony 9001SK series of mushroom head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications.
2 position
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
Related links
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch 30 mm Cutout IP66, 125 V
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPST, Red
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
- Schneider Electric Harmony 9001SK Series Push Button Switch Snap-in 1 NC IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 1 NO IP66 250
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66

