EAO 71 Series Green Momentary Push Button Head, IP65
- RS Stock No.:
- 690-6884
- Mfr. Part No.:
- 71-611.0+61-9642.5+61-9933.0
- Brand:
- EAO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$63.38
(exc. GST)
$69.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $63.38 | - |
| 15 - 49 | $61.49 | 2% |
| 50 - 99 | $59.59 | 5% |
| 100 - 249 | $58.35 | 7% |
| 250 + | $57.11 | 9% |
*price indicative
- RS Stock No.:
- 690-6884
- Mfr. Part No.:
- 71-611.0+61-9642.5+61-9933.0
- Brand:
- EAO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 71 | |
| Product Type | Push Button Head | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Aluminium | |
| IP Rating | IP65 | |
| Push Button Diameter | 25mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 71 | ||
Product Type Push Button Head | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Aluminium | ||
IP Rating IP65 | ||
Push Button Diameter 25mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
Pushbutton Switches Series 71 (PCB mount)
The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.
Note
Switching element required for complete switch see stock no's 6906941 and 6906948
Related links
- EAO 71 Series Green Momentary Push Button Head, IP65
- EAO 61 Series Green Momentary Push Button Head, IP65
- EAO 71 Series Yellow Momentary Push Button Head, IP65
- EAO 71 Series Red Momentary Push Button Head, IP65
- EAO Illuminated Modular Switch Panel Mount, IP65
- EAO 61 Series Green Latching Push Button Head, IP65
- EAO 61 Series Red Momentary Push Button Head, IP65
- EAO 61 Series Yellow Momentary Push Button Head, IP65
