EAO 61 Series Red Momentary Push Button Head, IP65
- RS Stock No.:
- 331-4857
- Mfr. Part No.:
- 61-1100.0, 61-9642.2, 61-9933.0
- Brand:
- EAO
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$53.03
(exc. GST)
$58.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $53.03 | - |
| 25 - 99 | $52.38 | 1% |
| 100 - 249 | $51.41 | 3% |
| 250 - 499 | $50.45 | 4% |
| 500 + | $49.56 | 6% |
*price indicative
- RS Stock No.:
- 331-4857
- Mfr. Part No.:
- 61-1100.0, 61-9642.2, 61-9933.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Head | |
| Series | 61 | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| IP Rating | IP65 | |
| Push Button Diameter | 32mm | |
| Standards/Approvals | EN, RoHS, IEC, CE, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Head | ||
Series 61 | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
IP Rating IP65 | ||
Push Button Diameter 32mm | ||
Standards/Approvals EN, RoHS, IEC, CE, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
EAO Flushmount Pushbutton Switches, Series 61
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
Flush mounting (2mm front-of-panel protrusion), professional grade pushbutton switches
Momentary or maintained high quality with a good tactile feel
Flush mounts into 24x24mm square, 25mm round and 24x30mm rectangular cut-outs
Switch rating 5A @ 250Vac
IP65 protection
Large legend area
Self cleaning snap action switching element
Suitable for use with T1 3/4 midget groove lamps or LED, see stock numbers 3607660 or 2829976 typically
For Contact Blocks see stock numbers 219-5447, 219-5453 or 219-5469
Optional tool kit consisting of lens remover, contact block remover and mounting nut spanner is recommended, see stock no. 219-5481
Note
These switches are complete with a bezel for flush mounting. The 25mm diameter bezels are available in either plastic or aluminium. If they are to be used as raised switches, then a 16.5mm diameter cut-out can be used for all heads.
Related links
- EAO 61 Series Red Latching Push Button Head, IP65
- EAO 61 Series Green Momentary Push Button Head, IP65
- EAO 61 Series Yellow Momentary Push Button Head, IP65
- EAO 61 Series Yellow Latching Push Button Head, IP65
- EAO 61 Series Green Latching Push Button Head, IP65
- EAO 61 Series Silver Momentary Push Button Head, IP65
- EAO 71 Series Green Momentary Push Button Head, IP65
- EAO 61 Series Silver Latching Push Button Head, IP65
