Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22.5 mm Cutout, IP66

Subtotal (1 pack of 5 units)*

$801.75

(exc. GST)

$881.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$160.35$801.75

*price indicative

RS Stock No.:
229-9516
Mfr. Part No.:
286338 M22-DI4-S-X7
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Arrow to The Top

Push Button Diameter

22.5mm

Body/Fixing Collar Included

No

Standards/Approvals

CE marking, UL 508, IEC/EN 60947, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05

Hazardous Area Certification

No

Eaton RMQ Titan


The Eaton position pushbutton has momentary function. It has 4-fold with opposing pushbuttons which are mechanically interlocked.

IP66 protection class

Operating temperature range is from -25°C to 70°C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy