Schneider Electric TeSyS GV Series Spring Return Emergency Stop Push Button, IP55
- RS Stock No.:
- 608-8264
- Mfr. Part No.:
- GV2K011
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$65.72
(exc. GST)
$72.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.72 |
*price indicative
- RS Stock No.:
- 608-8264
- Mfr. Part No.:
- GV2K011
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Push Button Actuation | Spring Return | |
| Illuminated | No | |
| Series | TeSyS GV | |
| IP Rating | IP55 | |
| Colour | Red | |
| Head Style | Mushroom Head | |
| Standards/Approvals | IP66 IEC 60529, UL 508, IK03 IEC 50102, EN/IEC 60947-1, IP69K, IEC 60536, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-5-1, IP69, EN/IEC 60947-5-4, CSA C22.2 No14 | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Width | 73mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Push Button Actuation Spring Return | ||
Illuminated No | ||
Series TeSyS GV | ||
IP Rating IP55 | ||
Colour Red | ||
Head Style Mushroom Head | ||
Standards/Approvals IP66 IEC 60529, UL 508, IK03 IEC 50102, EN/IEC 60947-1, IP69K, IEC 60536, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-5-1, IP69, EN/IEC 60947-5-4, CSA C22.2 No14 | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Width 73mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- FR
Schneider Electric GV2 Series Emergency Stop Push Button, 40mm Push Button Diameter, IP55 Protection Rating - GV2K011
This emergency stop push button is designed as a critical safety control device within industrial settings. Featuring a robust design, the push button measures 73mm in width and 48mm in height and is equipped with a spring return actuation mechanism. The vibrant red colour aids in quick recognition, while its IP55 rating ensures protection against dust and water ingress, making it suitable for diverse environments.
Features & Benefits
• Spring return actuation enhances safety by quickly reverting to the off position
• Red colour ensures immediate visibility in emergencies
• Round shape allows for easy operation even when wearing gloves
• Plastic push button actuator is Durable and resistant to wear
• Compact dimensions make it suitable for various mounting options
• Red colour ensures immediate visibility in emergencies
• Round shape allows for easy operation even when wearing gloves
• Plastic push button actuator is Durable and resistant to wear
• Compact dimensions make it suitable for various mounting options
Applications
• Used in manufacturing facilities to provide immediate emergency response
• Utilised in machinery for quick shutdown during hazardous situations
• Ideal for control panels requiring readily accessible safety switches
• Employed in automation systems to enhance operational safety
• Suitable for electrical installations that require compliance with safety regulations
• Utilised in machinery for quick shutdown during hazardous situations
• Ideal for control panels requiring readily accessible safety switches
• Employed in automation systems to enhance operational safety
• Suitable for electrical installations that require compliance with safety regulations
How does the spring return feature enhance operational safety?
The spring return mechanism ensures that the button automatically resets to the off position after activation, preventing unintended machine operation.
What materials are used for the construction of the actuator, and why is this important?
The actuator is constructed from plastic, which is Durable and can withstand the rigours of industrial use while remaining lightweight for easy operation.
In what environments can this push button be effectively utilised?
It can be effectively used in environments that require dust and water resistance, such as factories, workshops, and outdoor equipment settings.
How can I ensure proper installation of the push button in control panels?
Proper installation involves specific mounting instructions and adhering to electrical safety standards to ensure functionality and reliability in emergency situations.
What considerations should I take into account when integrating this with other safety devices?
It's important to assess the compatibility with existing systems and ensure that the positioning allows for quick and easy access during an emergency.
Approvals
UL, CSA
Related links
- Schneider Electric TeSyS GV Series Turn to Release Emergency Stop Push Button, IP55
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button IP69K IP66
- Schneider Electric Harmony 9001K Series Turn to Release Emergency Stop Push Button 30 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 1 NC IP66, IP67
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP67,
- Schneider Electric Harmony XALE Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP69K, IP67
- Schneider Electric Harmony style 6 Series Turn to Release Emergency Stop Push Button 16 mm Cutout, 1 NO/1

