Schneider Electric Harmony XB6 Series White Spring Return Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 342-0558
- Mfr. Part No.:
- ZB6DA1
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$14.57
(exc. GST)
$16.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $14.57 | - |
| 3 - 4 | $13.99 | 3% |
| 5 + | $13.41 | 7% |
*price indicative
- RS Stock No.:
- 342-0558
- Mfr. Part No.:
- ZB6DA1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | White | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, JIS C 4520 and 852, IEC 947-5-4, IEC 947-5-1, IEC 947-1, EN 60947-5-1, CSA C22-2 n° 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour White | ||
Push Button Shape Rectangular | ||
Push Button Actuation Spring Return | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, JIS C 4520 and 852, IEC 947-5-4, IEC 947-5-1, IEC 947-1, EN 60947-5-1, CSA C22-2 n° 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Rectangular, Spring Return, Pushbutton Head
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Harmony style 6 Series White Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Black Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series White Latching Push Button Head IP65
- Schneider Electric Harmony style 6 Series Red Latching Push Button Head IP65
