Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 276-2766
- Mfr. Part No.:
- ZB4BPA5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.81
(exc. GST)
$34.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.81 |
*price indicative
- RS Stock No.:
- 276-2766
- Mfr. Part No.:
- ZB4BPA5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BPA5
This Harmony XB4, flush yellow button head with clear boot operates with a spring return / impulse mechanism. This button head with clear boot provides an ergonomic interface for controlling your machines and a simple solution to prevent dirt and contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. The clear boot prevents growth of bacteria in joints and gaps, it makes this product ideal for high hygiene environments.
The Schneider Electric flush yellow button head with clear boot operates with a spring return/impulse mechanism. This button head with clear boot provides an ergonomic interface for controlling machines and a simple solution to prevent dirt and contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
- RS Stock No. 7469614
- Mfr. Part No. ZB4BP5S
Each
$44.76
- RS Stock No. 7468469
- Mfr. Part No. ZB4BW453
Each
$49.07
- RS Stock No. 2762803
- Mfr. Part No. ZB5AA56
Each
$50.07
- RS Stock No. 7468444
- Mfr. Part No. ZB4BW353S
Each
$22.66
Related links
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XALF Series Yellow Spring Return Push Button Head IP67 IP69K, IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White 22 mm Cutout IP69K, IP66












