Eaton Orange Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-6519
- Mfr. Part No.:
- 167429 M22-DL-A
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$284.42
(exc. GST)
$312.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $28.442 | $284.42 |
*price indicative
- RS Stock No.:
- 276-6519
- Mfr. Part No.:
- 167429 M22-DL-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | VDE 0660, RoHS, GL, IEC/EN 60947, LR, DNV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals VDE 0660, RoHS, GL, IEC/EN 60947, LR, DNV | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Orange - 167429 M22-DL-A
This push button actuator provides an illuminated, momentary control Interface for industrial panels, designed for flush mounting and frequent operator use. It delivers a spring-return actuation in an orange, flat, round plastic form and is suited to control installations requiring a sealed front and clear Visual indication.
Features and Benefits:
• IP66/IP67/IP69K waterproof push-button protects against harsh washdowns
• Momentary spring-return push-button ensures immediate reset after actuation
• 22.5mm push-button actuator matches standard panel cut-out 22.5mm
• IEC 60947 push-button actuator meets relevant switchgear mechanical requirements
• VDE RoHS certified push-button demonstrates compliance with listed standards
• Blank-marked 22.5mm actuator provides a NEUTRAL front for custom labelling
• Momentary spring-return push-button ensures immediate reset after actuation
• 22.5mm push-button actuator matches standard panel cut-out 22.5mm
• IEC 60947 push-button actuator meets relevant switchgear mechanical requirements
• VDE RoHS certified push-button demonstrates compliance with listed standards
• Blank-marked 22.5mm actuator provides a NEUTRAL front for custom labelling
Applications
• Suitable for assembly-line control stations requiring washdown resistance
• Ideal for food-processing panels needing IP69K ingress protection
• Used with smartwire connections for networked operator devices
• Can be used for machine stop/start interfaces with momentary action
• Suitable for marine or offshore control cabinets requiring listed approvals
• Ideal for food-processing panels needing IP69K ingress protection
• Used with smartwire connections for networked operator devices
• Can be used for machine stop/start interfaces with momentary action
• Suitable for marine or offshore control cabinets requiring listed approvals
What temperatures can it operate within?
It functions between -25°C and 70°C ambient temperatures.
Which materials form the bezel and actuator?
The bezel and actuator are produced from plastic materials.
How is it mounted in a control panel?
It mounts flush into a 22.5 mm opening with a front-ring fitting.
Does it include inscriptions or legends on the button?
The front element is supplied blank without any marking.
What degree of mechanical shock resistance does it offer?
It meets sinusoidal shock resistance tests to IEC/EN 60068-2-27.
Related links
- Eaton Orange Momentary Push Button Switch IP67, IP69K
- Eaton White Momentary Push Button Switch IP67, IP69K
- Eaton Eaton Moeller M22 Series Red Momentary Push Button Switch IP67 IEC, EN
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
- Eaton M22 Series Black Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP66 IP69K
