Schneider Electric Harmony XB5 Series White Push Push Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 276-2963
- Mfr. Part No.:
- ZB5CH313
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$46.14
(exc. GST)
$50.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.14 |
*price indicative
- RS Stock No.:
- 276-2963
- Mfr. Part No.:
- ZB5CH313
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Push | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No. 14, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Push Push | ||
Push Button Style Flush Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No. 14, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5CH313
This white flush illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element. It minimizes errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electric white flush illuminated button head for universal LED push button provides a versatile interface for controlling machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element. It minimizes errors in machine control.
It is impact resistant and dust resistant
Water resistant and vibration resistant
Operating temperatures -25 to 70°C
Related links
- Schneider Electric Harmony Series White Push Push Push Button Head IP66
- Schneider Electric Harmony Series White Momentary Push Button Head IP66
- Schneider Electric Harmony Series White Latching Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Latching Push Button Head IP66, IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66 IP69K
