Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 276-2912
- Mfr. Part No.:
- ZB5AL232
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18.67
(exc. GST)
$20.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.67 |
*price indicative
- RS Stock No.:
- 276-2912
- Mfr. Part No.:
- ZB5AL232
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | O | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking O | ||
Push Button Diameter 22mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric black projecting button head provides an ergonomic interface for controlling machines. It is easily combined with Harmony range of push buttons and contact blocks. Thus it is possible to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its clear color and marking.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66, IP69
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Grey Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
