Schneider Electric Harmony Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2794
- Mfr. Part No.:
- ZB5AA18C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20.50
(exc. GST)
$22.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.50 |
*price indicative
- RS Stock No.:
- 276-2794
- Mfr. Part No.:
- ZB5AA18C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Illuminated Push Button in the Harmony XB5 series is a durable component designed for industrial applications. Featuring a grey bezel and a white flush design with a 22mm diameter, this illuminated push button head incorporates a universal LED for clear visual indication. It is specifically designed for the insertion of a legend, allowing customization for various control purposes. Notably, this illuminated push button head demonstrates remarkable mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP69

