Eaton PKZ0 Series Extension Shaft
- RS Stock No.:
- 272-7213
- Mfr. Part No.:
- 106134 PKZ0-XAH
- Brand:
- Eaton
Subtotal (1 unit)*
$32.02
(exc. GST)
$35.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.02 |
*price indicative
- RS Stock No.:
- 272-7213
- Mfr. Part No.:
- 106134 PKZ0-XAH
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | PKZ0 | |
| Product Type | Extension Shaft | |
| Standards/Approvals | CSA/VDE/IEC/UL/CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series PKZ0 | ||
Product Type Extension Shaft | ||
Standards/Approvals CSA/VDE/IEC/UL/CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Extension Shaft, 178mm Length, Plug-in - 106134 PKZ0-XAH
This extension shaft provides an adjustable, plug-in accessory for motor control applications, designed to be cut to the required length and fitted with a separate actuator. It is certified to multiple international standards and intended for non-hazardous areas, offering compatibility with standard switchgear installations and panel-builder responsibilities for electrical integration.
Features and Benefits:
• 178mm shaft length delivers extended reach for remote actuation
• Certified to CSA VDE IEC UL CE ensures broad regulatory acceptance
• Ambient range -25°C to 55°C supports varied installation climates
• Certified to CSA VDE IEC UL CE ensures broad regulatory acceptance
• Ambient range -25°C to 55°C supports varied installation climates
Applications
• Suitable for remote rotary-handle linkage in control panels
• Used with motor starters where actuator attachment is required
• Ideal for retrofitting existing switchgear shafts
• Used with motor starters where actuator attachment is required
• Ideal for retrofitting existing switchgear shafts
What mechanical guidance should I follow for installation?
Installation must observe the supplied instruction leaflet and door‑coupling guidance to ensure correct mechanical function and mounting.
Who is responsible for short-circuit and EMC considerations?
The panel builder must verify short‑circuit rating and electromagnetic compatibility in accordance with the switchgear specifications.
Related links
- Eaton PKZ0 Series Trip Block, 68mm Length
- Eaton M22 Series Green Push Button Head
- Eaton M22 Series Yellow Push Button Head
- Eaton M22 Series Blue Push Button Head
- Eaton M22 Series Green Momentary Push Button Head IP67
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series White Momentary Push Button Head IP67
- Eaton M30 Series Emergency Stop Push Button Head 30 mm Diameter
