Eaton M30 Series Orange Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 272-1299
- Mfr. Part No.:
- 182924 M30C-FDL-A
- Brand:
- Eaton
Subtotal (1 unit)*
$49.56
(exc. GST)
$54.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.56 |
*price indicative
- RS Stock No.:
- 272-1299
- Mfr. Part No.:
- 182924 M30C-FDL-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | VDE 0660, CSA 012528, IEC/EN 60947, UL E29184, CSA Class No.:3211-03, GL, UL 508, UL, DNV, CSA, CSA-C22.2 No. 14-05 and 94-M91, UL NKCR, IEC/EN 60947-5, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Orange | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals VDE 0660, CSA 012528, IEC/EN 60947, UL E29184, CSA Class No.:3211-03, GL, UL 508, UL, DNV, CSA, CSA-C22.2 No. 14-05 and 94-M91, UL NKCR, IEC/EN 60947-5, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Orange - 182924 M30C-FDL-A
This push-button actuator is an illuminated M30 flat-front actuator designed for panel mounting and momentary operation in industrial control environments. It provides a metal bezel and front ring, a blank inscription option and is intended for use where a compact, visible operator control is required in demanding ambient conditions.
Features and Benefits:
• IP67-rated front for robust ingress protection
• IP69K protection for high-pressure washdown environments
• Momentary spring-return action for positive tactile control
• Titanium-coloured metal bezel for mechanical durability
• Operates between -25°C and 70°C for broad ambient ranges
• IP69K protection for high-pressure washdown environments
• Momentary spring-return action for positive tactile control
• Titanium-coloured metal bezel for mechanical durability
• Operates between -25°C and 70°C for broad ambient ranges
Applications
• Suitable for control panels requiring washdown resistance
• Used with illuminated signalling circuits in machinery
• Ideal for marine and offshore control stations requiring approvals
• Can be used in food-processing equipment with high hygiene needs
• Used with illuminated signalling circuits in machinery
• Ideal for marine and offshore control stations requiring approvals
• Can be used in food-processing equipment with high hygiene needs
What cut-out is required for panel installation?
A 30.5 mm hole accommodates the actuator's mounting opening.
Which approvals indicate compatibility with industrial standards?
It holds IEC/EN 60947 and IEC/EN 60947-5 approvals Plus VDE, GL and DNV certifications.
How does the actuator cope with mechanical shock?
It meets IEC/EN 60068-2-27 shock specifications including 15 g sinusoidal impacts.
What temperature extremes can it tolerate during operation?
It is rated for continuous use from -25°C up to 70°C.
Is the actuator suitable for integration with smart wiring systems?
It supports connection via the designated SWD-RMQ Interface for Smartwire-DT.
Related links
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP66 IP69K
- Eaton M30 Series Maintained Push Button Switch IP67 IP69K
- Eaton M30 Series Blue Push Button Switch IP67 IP69K
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Yellow Momentary Push Button Switch IP66 IP69K
- Eaton M30 Series Yellow Momentary Push Button Switch IP67 IP69
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69K IP66
