ABB 1SFA1 Series Blue Momentary Push Button Switch, 40 mm Cutout, IP66

Subtotal (1 box of 10 units)*

$318.67

(exc. GST)

$350.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$318.67$31.867

*price indicative

RS Stock No.:
250-4633
Mfr. Part No.:
1SFA184556R9104
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SFA1

Product Type

Push Button Switch

Cutout Diameter

40mm

Push Button Colour

Blue

Push Button Shape

Mushroom

Push Button Actuation

Momentary

IP Rating

IP66

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The ABB mushroom pushbutton is blue coloured, has mushroom 40 mm actuator type with momentary function.

IP66 rating on front side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy