ABB 1SFA1 Series Black Momentary Push Button Switch, IP66
- RS Stock No.:
- 250-4341
- Mfr. Part No.:
- 1SFA184150R9006
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$291.12
(exc. GST)
$320.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $291.12 | $29.112 |
*price indicative
- RS Stock No.:
- 250-4341
- Mfr. Part No.:
- 1SFA184150R9006
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SFA1 | |
| Product Type | Push Button Switch | |
| Push Button Colour | Black | |
| Push Button Shape | Round with Key | |
| Push Button Actuation | Momentary | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SFA1 | ||
Product Type Push Button Switch | ||
Push Button Colour Black | ||
Push Button Shape Round with Key | ||
Push Button Actuation Momentary | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is black coloured, has short handle actuator type with momentary function.
IP66 rating on front side