Lovato Electric LPSBL10 Series Red Momentary Push Button Switch, 22 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 248-6094
- Mfr. Part No.:
- LPSBL104
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$25.39
(exc. GST)
$27.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.39 |
*price indicative
- RS Stock No.:
- 248-6094
- Mfr. Part No.:
- LPSBL104
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSBL10 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP66, IP69K, IP67 | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL508, CSA C22.2 n° 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSBL10 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP66, IP69K, IP67 | ||
Standards/Approvals IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL508, CSA C22.2 n° 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov selector switch actuator made up of Platinum series chromed plastic. Its colour is Red.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Platinum Series Red 22 mm Cutout IP69K CSA UL
- Lovato LPCBL72 Series Red 22 mm Cutout IP69K, IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP67
- Lovato Platinum Series Red Spring Return Push Button Switch IP69K IP66 UL BS, IEC
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP66
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP66
- Lovato Platinum Series Red 22 mm Cutout IP69K, IP67
- Lovato Platinum Series Red Spring Return Push Button Head IP66 IP69K
