Omron A22NZ Series White Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 215-7066
- Mfr. Part No.:
- A22NZ-BGM-TWA
- Brand:
- Omron
Subtotal (1 unit)*
$20.33
(exc. GST)
$22.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
- Plus 1 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.33 |
*price indicative
- RS Stock No.:
- 215-7066
- Mfr. Part No.:
- A22NZ-BGM-TWA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | A22NZ | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series A22NZ | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
Omron A22NZ Series Push Button Head, 22mm Cut-out Diameter, White - A22NZ-BGM-TWA
This push button head is a momentary, round control interface designed for industrial control panels. It provides a simple user actuation point in white plastic for environments where temporary contact initiation is required. The component fits a 22mm panel aperture and is intended for use where recognised electrical and mechanical standards are required.
Features and Benefits:
• IP69K, IP67, IP66 ingress protection enabling high-pressure washdown
• 22mm cut-out compatibility supporting standard panel installations
• White unmarked actuator offering neutral visual integration
• Plastic construction reducing weight while maintaining durability
• Momentary actuation enabling temporary signal transmission
• 22mm cut-out compatibility supporting standard panel installations
• White unmarked actuator offering neutral visual integration
• Plastic construction reducing weight while maintaining durability
• Momentary actuation enabling temporary signal transmission
Applications
• Suitable for control panels in washdown environments
• Ideal for machine start/stop operator stations
• Used with industrial automation enclosures requiring sealed controls
• Can be used for emergency or temporary operator inputs
• Used for modular operator interfaces on factory equipment
• Ideal for machine start/stop operator stations
• Used with industrial automation enclosures requiring sealed controls
• Can be used for emergency or temporary operator inputs
• Used for modular operator interfaces on factory equipment
What approvals support use in regulated electrical installations?
It carries multiple approvals including UR/UL, UL508, CSA and CE which align with common industrial control requirements.
Which international standards are referenced for switching safety?
The product conforms to IEC 60947-1 and several EN 60947 parts specifying requirements for low-voltage switchgear and controlgear.
Is there a specialised fixing accessory included?
No fixing collar is supplied with the unit
installers should provide appropriate panel securing hardware.
Which geographic certification indicates acceptance in Chinese markets?
The CCC mark indicates compliance with the relevant Chinese compulsory certification scheme.
Related links
- Omron A22NZ Series Red Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Blue Momentary Push Button Head IP69K IP66
- Omron A22N Series White Momentary Push Button Head IP69K IP66
- Omron A22NZ Series White Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Green Momentary Push Button Head IP67 IP69K
- Omron A22NZ Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22N Series Green Momentary Push Button Head IP69K IP66
