Omron A22NZ Series Red Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 215-7065
- Mfr. Part No.:
- A22NZ-BGM-TRA
- Brand:
- Omron
Subtotal (1 unit)*
$16.72
(exc. GST)
$18.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.72 |
*price indicative
- RS Stock No.:
- 215-7065
- Mfr. Part No.:
- A22NZ-BGM-TRA
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Push Button Head | |
| Series | A22NZ | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, EN 60947-1, EN 418, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Head | ||
Series A22NZ | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, EN 60947-1, EN 418, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
Omron A22NZ Series Push Button Head, 22mm Cut-out Diameter, Red Push Button - A22NZ-BGM-TRA
This push-button head provides a compact, panel-mounted momentary control suitable for industrial environments. Designed for a 22mm panel cut-out, the round red actuator offers simple, tactile operation for control panels and machinery interfaces. Its plastic construction and unmarked face make it adaptable for various control schemes where a temporary contact is required.
Features and Benefits:
• IP69K IP67 IP66 protection ensures washdown and dust resistance
• Complies with EN 60947-5-1 performance and safety standards
• Momentary actuation supports temporary operator inputs
• 22mm diameter fits standard metric panel cut-outs
• Plastic round construction reduces weight and corrosion risk
• Complies with EN 60947-5-1 performance and safety standards
• Momentary actuation supports temporary operator inputs
• 22mm diameter fits standard metric panel cut-outs
• Plastic round construction reduces weight and corrosion risk
Applications
• Suitable for factory control panels requiring a washdown rating
• Ideal for machinery start/stop interfaces with temporary input
• Used with emergency arrangements where an unmarked head is preferred
• Can be used for OEM panel builds needing 22mm components
• Ideal for machinery start/stop interfaces with temporary input
• Used with emergency arrangements where an unmarked head is preferred
• Can be used for OEM panel builds needing 22mm components
What mounting preparation is required for installation?
A 22mm circular aperture is needed in the panel
the head is designed for standard metric panel mounting and will locate into that cut-out.
How does the actuator behave when released?
The actuator operates as a momentary contact, returning to its rest position immediately upon release to provide transient signalling inputs.
Which environmental challenges can it withstand?
It is sealed to high standards, providing protection against high-pressure, high-temperature washdowns as well as immersion and dust ingress consistent with the specified IP ratings.
What marking options are supplied with the head?
The face is supplied unmarked, allowing custom labelling or integration where no pre-printed legend is required.
Related links
- Omron A22NZ Series White Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Blue Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Red Momentary Push Button Head IP66 IP67
- Omron A22NZ Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Green Momentary Push Button Head IP67 IP69K
- Omron A22NZ Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Green Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac