Schneider Electric LAD9 Series White Spring Return Push Button Head, IP66, IP67, IP69K
- RS Stock No.:
- 212-0216
- Mfr. Part No.:
- LAD9091
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$69.30
(exc. GST)
$76.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.30 |
*price indicative
- RS Stock No.:
- 212-0216
- Mfr. Part No.:
- LAD9091
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LAD9 | |
| Product Type | Push Button Head | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LAD9 | ||
Product Type Push Button Head | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric LAD9 TeSys LE - adaptation kit for head of start and stop/reset pushbutton with Product compatibility ZB5AL432,LE1D09 and LE1D12.
Light weight
Sustainable
Related links
- Lovato Platinum Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K, IP69
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67, IP66
