Schmersal NMLGN Series Green Momentary Push Button Switch, 22.3 mm Cutout, IP69K, IP67

Subtotal (1 unit)*

$44.62

(exc. GST)

$49.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.62

*price indicative

RS Stock No.:
206-5811
Mfr. Part No.:
101174521
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Series

NMLGN

Product Type

Push Button Switch

Cutout Diameter

22.3mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Material

Plastic

IP Rating

IP69K, IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schmersal NMLGN illuminated signal LED indicator light for front plate mounting is flat dome and round in shape. The seal is in the form of lip gasket with arbitrarily membrane. The material of the dome is PA (12) and that of the front ring is ABS, chrome-plated. The mounting of the product is mounting flange ELM.

Standards: EN 60947-5-1, IEC/EN 60947-1

Protection Class: IP67, IP69K

Ambient Temperature Range: -25°C to +80°C

For Ba9S LED's

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy