Schmersal Push Button Switch NMLBL Series, IP69K, IP67
- RS Stock No.:
- 206-5809
- Mfr. Part No.:
- 101174519
- Brand:
- Schmersal
Subtotal (1 unit)*
$44.62
(exc. GST)
$49.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.62 |
*price indicative
- RS Stock No.:
- 206-5809
- Mfr. Part No.:
- 101174519
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Push Button Switch | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | |
| Series | NMLBL | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Push Button Switch | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | ||
Series NMLBL | ||
- COO (Country of Origin):
- DE
The Schmersal NMLBL illuminated signal LED indicator light for front plate mounting is flat dome and round in shape. The seal is in the form of lip gasket with arbitrarily membrane. The material of the dome is PA (12) and that of the front ring is ABS, chrome-plated. The mounting of the product is mounting flange ELM.
Standards: EN 60947-5-1, IEC/EN 60947-1
Protection Class: IP67, IP69K
Ambient Temperature Range: -25°C to +80°C
For Ba9S LED's
- RS Stock No. 0293543
- Mfr. Part No. K30LGRYPT
Each
$173.21
- RS Stock No. 0293539
- Mfr. Part No. K30LGRXPT
Each
$180.32
- RS Stock No. 0331283
- Mfr. Part No. K30LGXYPQP
Each
$173.21
- RS Stock No. 0577035
- Mfr. Part No. Q14F1CXXG220E
Each
$16.39











