Schmersal NDL Series Blue Momentary Push Button Head, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 201-1827
- Mfr. Part No.:
- NDLBL
- Brand:
- Schmersal
Subtotal (1 unit)*
$104.42
(exc. GST)
$114.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.42 |
*price indicative
- RS Stock No.:
- 201-1827
- Mfr. Part No.:
- NDLBL
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Push Button Head | |
| Series | NDL | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | ABS | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 44.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, EN 60947-5-4, CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Push Button Head | ||
Series NDL | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material ABS | ||
IP Rating IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 44.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, EN 60947-5-4, CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Schmersal Push-Button Head, 22mm Cutout, Momentary Actuation - NDL Series - NDLBL
Use this round push-button head from Schmersal on a wide range of push-button actuators. Its momentary actuation type means it activates your machinery only when the button is actively pressed. The blue head is illuminated to make it easy to see, even in dimly lit areas. It's sealed with a membrane and lip gasket to effectively protect you against electric shock and shield the button's internal components from contaminants. This component is suitable for front panel mounting for ease of installation.
Features & Benefits
• Compliance with cULus requirements means this product meets Underwriters' Laboratories safety standards in the US and Canada
• ABS (acrylonitrile butadiene styrene) and chrome-plated materials for resistance to corrosion, chemicals and abrasion
• IP67 and IP69K (ingress protection) ratings for robust protection against dust and moisture
• Supplied with a mounting flange for ease of installation
Applications
• Domestic appliances
• Conveyor belts
• Industrial equipment
Can this push-button head withstand extreme temperatures?
The push-button head has a wide operating temperature range of -25°C to +80°C, making it suitable for use in demanding environments such as hot industrial kitchens.
Related links
- Siemens SIRIUS ACT 3SU10 Series Blue Momentary Push Button Head IP67 IP66
- Siemens SIRIUS ACT Series Blue Momentary Push Button Head IP67 IP66
- Siemens SIRIUS ACT Series Blue Momentary Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series Blue Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22N Series Blue Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Blue Momentary Push Button Head IP66 IP69K
