Eaton M30 Series Blue Maintained Push Button, 30mm Cutout, IP67
- RS Stock No.:
- 136-5532
- Mfr. Part No.:
- M30C-FDRL-B
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5532
- Mfr. Part No.:
- M30C-FDRL-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Blue | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67 | |
| Push Button Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Push Button Colour Blue | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67 | ||
Push Button Diameter 36mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton M30 Series Red Maintained Push Button IP67
- Eaton M30 Series Yellow Maintained Push Button IP67
- Eaton M30 Series Blue Push Button Switch IP67 IP69K
- Eaton M30 Series White Maintained Push Button IP67
- Eaton M30 Series Yellow Momentary Push Button IP67
- Eaton M30 Series Maintained Push Button Switch IP67 IP69K
- Eaton M30 Series Green Flush 30mm Cutout
- Eaton M30 Series Illuminated Illuminated Push Button Screw Green LED IP69K
