Schneider Electric Harmony XB5 Series Black, Silver Latching Push Button Head, 22 mm Cutout, IP66, CSA, UL
- RS Stock No.:
- 758-857
- Mfr. Part No.:
- ZB5AF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$45.64
(exc. GST)
$50.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.64 |
*price indicative
- RS Stock No.:
- 758-857
- Mfr. Part No.:
- ZB5AF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black, Silver | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black, Silver | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification CSA, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for non-illuminated push-buttons provides a reliable turning mechanism for operational control in various applications. Its standard design enhances functionality while ensuring user-friendly interaction.
Bezel crafted from dark grey plastic for robust durability
Designed for a mounting diameter of 22 mm, ensuring easy installation
Mechanical durability rated at 500,000 cycles for enhanced longevity
Operates efficiently in temperatures ranging from -25 to 70 °C
Constructed to withstand high-pressure environments up to 7,000,000 Pa
Related links
- Schneider Electric Harmony XB5 Series Green Latching Push Button Head IP67 UL
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP67
