Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67

Subtotal (1 unit)*

$19.36

(exc. GST)

$21.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.36

*price indicative

RS Stock No.:
276-2941
Mfr. Part No.:
ZB5AW333SC0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Illuminated

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Standards/Approvals

CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-1, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric head for an illuminated push-button features a universal LED and a plastic bezel.

Operational temperature -40 to 70 °C

Class II conforming to IEC 60536

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy