Schneider Electric Harmony Series Red Push Pull Push Button Switch, 30 mm Cutout, IP66
- RS Stock No.:
- 578-341
- Mfr. Part No.:
- 9001KR9P35LRR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$202.84
(exc. GST)
$223.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.84 |
*price indicative
- RS Stock No.:
- 578-341
- Mfr. Part No.:
- 9001KR9P35LRR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Pull | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 41mm | |
| Standards/Approvals | IEC 60947-5-1, UL 508, JIS C 852, JIS C 4520, IEC 60947-5-4, IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Push Pull | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 41mm | ||
Standards/Approvals IEC 60947-5-1, UL 508, JIS C 852, JIS C 4520, IEC 60947-5-4, IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Illuminated Push Button Head is a Harmony 9001K metal mushroom head, 41 mm in diameter and 30 mm in height. It features two positions with a push-pull operation and includes a red LED indicator operating at 24 to 28V.
Mechanical durability is 5000000 cycles
Light source is LED
Light source is incandescent
Related links
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP69
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Red Push Button Head for Non-illuminated Push-Button IP66
- Schneider Electric Harmony Series Red Push Push Button Head, 30 mm Cutout
