Schneider Electric Harmony Series Green Push-in Push Button Head, 30.5 mm Cutout, IP67, IP66, BV, UL, DNV
- RS Stock No.:
- 358-420
- Mfr. Part No.:
- ZB5FA3C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.71
(exc. GST)
$21.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.71 |
*price indicative
- RS Stock No.:
- 358-420
- Mfr. Part No.:
- ZB5FA3C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | BV, UL, DNV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification BV, UL, DNV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear colour. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments. This product is compatible with ZBYF, ZBZF32, ZBZF33, and ZB5AZ and is sold individually.
Mechanical durability of 10000000 cycles
UL 508 and CSA C22.2 No 14 certified
RoHS compliant
Related links
- Schneider Electric ZB5F Series Black Push-in Push Button Head IP67 BV UL
- Schneider Electric ZB5F Series Green Push-in Push Button Head IP67 UL BV
- Schneider Electric ZB5F Series White Push Push Push Button Head IP67 UL DNV BV
- Schneider Electric ZB5F Series Grey Push-in Push Button Head IP67 UL DNV BV
- Schneider Electric ZB5F Series White Push-in Push Button Head IP66 CSA UL DNV
- Schneider Electric ZB5F Series Green Push-in Push Button Head IP67, IP66
- Schneider Electric ZB5F Series Yellow Push-in Push Button Head IP67, IP66
- Schneider Electric ZB5F Series Red Push Push Push Button Head IP67, IP66
