Schneider Electric Harmony Series Green Push-in Push Button Head, 30.5 mm Cutout, IP67, IP66, UL, DNV, BV

Subtotal (1 unit)*

$24.37

(exc. GST)

$26.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.37

*price indicative

RS Stock No.:
357-809
Mfr. Part No.:
ZB5FA38C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Head

Cutout Diameter

30.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP67, IP66

Push Button Marking

Unmarked

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1, GB 14048.5, EN/IEC 60947-5-4, EN/IEC 60947-5-1

Hazardous Area Certification

UL, DNV, BV

COO (Country of Origin):
FR
The Schneider Electric Push Button Head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear colour. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments. This product is compatible with ZBYF, ZBZF32, ZBZF33, and ZB5AZ and is sold individually.

Mechanical durability of 10000000 cycles

UL 508 and CSA C22.2 No 14 certified

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy